Vishay 195D336X0015H2T technical specifications.
| Capacitance | 33uF |
| Package/Case | H |
| Construction | Flat |
| Depth | 3.7mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D336X0015H2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.