
Solid Tantalum Capacitor, 33µF capacitance, 16V DC rated voltage, 10% tolerance. Features a 125°C maximum operating temperature, 6% dissipation factor, and 5µA leakage current. Surface mountable with SMD/SMT termination, housed in a Z case (7.24 x 2.65 x 2.65mm) with conformal coating. Polarized, general purpose component supplied on tape and reel.
Vishay 195D336X9016Z2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 2.65mm |
| Height - Seated (Max) | 0.114inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D336X9016Z2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
