Solid tantalum capacitor, 4.7µF capacitance, 20V DC rated voltage, 10% tolerance. Features a 2810 case code (7226 metric), 0.285" length, 0.104" width, and 0.061" height. Operates from -55°C to 125°C with a dissipation factor of 6% and leakage current of 900nA. Surface mount termination, general purpose, RoHS compliant, supplied on tape and reel.
Vishay 195D475X9020X2T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.3mm |
| Height - Seated (Max) | 0.061inch |
| Leakage Current | 900nA |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D475X9020X2T to view detailed technical specifications.
No datasheet is available for this part.