Solid tantalum capacitor with 47µF capacitance and 10V DC rated voltage. Features 20% tolerance, 6% dissipation factor, and 4.7µA leakage current. Surface mountable with SMD/SMT termination in a 7.24mm x 2.65mm x 2.65mm conformal coated case. Operates from -55°C to 125°C and is RoHS compliant.
Vishay 195D476X0010Z2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D476X0010Z2T to view detailed technical specifications.
No datasheet is available for this part.