Solid tantalum capacitor with 10µF capacitance and 25V DC rated voltage. Features 10% tolerance, 2µA leakage current, and 8% dissipation factor. Operates from -55°C to 125°C with radial termination and 2.54mm lead pitch. Dimensions include 5.5mm diameter, 9.14mm length, and 9.6mm width. Packaged in bulk.
Vishay 199D106X9025C1V1 technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dissipation Factor | 8% |
| Height | 20mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 2uA |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 9.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 199D106X9025C1V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.