Cap Tant Solid 100uF 16V 20% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
Vishay 199D107X0016F6V1E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| Features | General Purpose |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D107X0016F6V1E3 to view detailed technical specifications.
No datasheet is available for this part.