The 100uF tantalum capacitor features a rated voltage of 16VDC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and a leakage current of 7. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with a radial termination style and a terminal pitch of 5.08mm.
Vishay 199D107X9016F6A1E3 technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| Tradename | TANTALEX™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 199D107X9016F6A1E3 to view detailed technical specifications.
No datasheet is available for this part.