The Vishay TANTALEX 199D107X9016F6B1E3 is a 100uF solid tantalum capacitor with a 16V voltage rating and 10% tolerance. It is available in a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay 199D107X9016F6B1E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D107X9016F6B1E3 to view detailed technical specifications.
No datasheet is available for this part.