The 199D156X0020DE3 is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 20VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor has a leakage current of 2.5 and operates between -55°C and 125°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 6.35mm.
Vishay 199D156X0020DE3 technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Tradename | TANTALEX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 199D156X0020DE3 to view detailed technical specifications.
No datasheet is available for this part.