Vishay 199D565X9035D1V1E3 technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.4inch |
| Lead Pitch | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D565X9035D1V1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.