
The Vishay 199D685X0016B6V1 is a solid tantalum capacitor with a capacitance of 6.8uF and a tolerance of 20%. It has a voltage rating of 16V and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 1000 units per package.
Vishay 199D685X0016B6V1 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| Height | 11.62mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 199D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 199D685X0016B6V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
