Vishay 199D685X9050F6V1 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Height | 19.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 199D685X9050F6V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
