Vishay 19TQ015PBF technical specifications.
| Capacitance | 2nF |
| Package/Case | TO-220AC |
| Current Rating | 19A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 19A |
| Peak Non-Repetitive Surge Current | 700A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 19TQ015PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
