
Vishay 19TQ015SPBF technical specifications.
| Average Rectified Current | 19A |
| Capacitance | 2nF |
| Package/Case | D2PAK |
| Current Rating | 19A |
| Forward Current | 19A |
| Height | 0.445inch |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10.5mA |
| Mount | Surface Mount, Through Hole |
| Output Current | 19A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 19TQ015SPBF to view detailed technical specifications.
No datasheet is available for this part.
