Vishay 19TQ015STRL technical specifications.
| Average Rectified Current | 19A |
| Package/Case | D2PAK |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10.5mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 19TQ015STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
