Vishay 1C10C0G100J050B technical specifications.
| Capacitance | 10pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 3.175mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 1C10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1C10C0G100J050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.