
Radial multilayer ceramic capacitor with 2.2nF capacitance and 100V DC rating. Features X7R dielectric and 10% tolerance, operating from -55°C to 125°C. Through-hole mounting with a 2.54mm lead pitch and 0.508mm lead diameter. Packaged in bulk for high-volume applications.
Vishay 1C10X7R222K100B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 3.175mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Monolythic®, 1C10 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1C10X7R222K100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.