
Radial leaded ceramic capacitor with 100nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a through-hole mount package. Dipped construction with a 2.54mm lead pitch, operating temperature range of -10°C to 85°C. RoHS compliant and lead-free.
Vishay 1C10Z5U104M050B technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 3.175mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1C10 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1C10Z5U104M050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
