
Radial multilayer ceramic capacitor with 1nF capacitance and 50V DC rating. Features C0G dielectric with 5% tolerance, operating from -55°C to 125°C. Dipped package with 5.08mm lead pitch and 0.508mm lead diameter for through-hole mounting. Bulk packaged.
Vishay 1C20C0G102J050B technical specifications.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 3.175mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Monolythic®, 1C20 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1C20C0G102J050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.