Vishay 1C20X7R332K050B technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Monolythic®, 1C20 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1C20X7R332K050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.