Vishay 1C25C0G221J100B technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Monolythic®, 1C25 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1C25C0G221J100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.