Radial multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features Z5U dielectric with 20% tolerance, operating from -10°C to 85°C. Through-hole mounting with a 7.62mm lead pitch and 0.508mm lead diameter. Packaged in bulk for high-volume applications.
Vishay 1C30Z5U104M050B technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 3.175mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Formed Leads |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Monolythic®, 1C30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1C30Z5U104M050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.