Vishay 1DF0T15 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Diameter | 6.4mm |
| Dissipation Factor | 0.1% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | 561R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1DF0T15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.