Vishay 1KAB60EPBF technical specifications.
| Forward Current | 1.2A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1KAB60EPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.