Vishay 1N1186R technical specifications.
| Average Rectified Current | 35A |
| Package/Case | DO-203AB |
| Max Reverse Voltage (DC) | 200V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N1186R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.