Vishay 1N1186RA technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-5 |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 1.453inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2.5mA |
| Mount | Stud |
| Output Current | 40A |
| Peak Non-Repetitive Surge Current | 800A |
| Polarity | Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N1186RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.