Vishay 1N1187R technical specifications.
| Average Rectified Current | 35A |
| Package/Case | DO-203AB |
| Height | 1.453inch |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 300V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N1187R to view detailed technical specifications.
No datasheet is available for this part.