The 1N1187RA is a general purpose rectifier diode with a maximum reverse voltage of 300V and a maximum surge current of 800A. It has a maximum reverse current of 2.5mA and is packaged in a DO-203AB stud mount package. The device is RoHS compliant and available in a quantity of 100 per bulk packaging. The 1N1187RA is suitable for use in a variety of applications requiring a reliable and efficient rectification solution.
Vishay 1N1187RA technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-203AB |
| Max Reverse Current | 2.5mA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 800A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N1187RA to view detailed technical specifications.
No datasheet is available for this part.