The 1N1189R is a general purpose rectifier diode with a maximum reverse voltage of 500V and average rectified current of 35A. It is packaged in a DO-203AB stud mount package and is compliant with RoHS regulations. The diode has a maximum surge current of 400A and a maximum reverse current of 10mA.
Vishay 1N1189R technical specifications.
| Average Rectified Current | 35A |
| Package/Case | DO-203AB |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 500V |
| Max Surge Current | 400A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N1189R to view detailed technical specifications.
No datasheet is available for this part.