
The 1N1189RA is a general purpose rectifier with a maximum reverse voltage of 500V and average rectified current of 40A. It is packaged in a DO-203AB stud mount configuration and is available in quantities of 100. The device is RoHS compliant and suitable for use in a variety of applications. The maximum surge current is 800A and the maximum reverse current is 2.5mA.
Vishay 1N1189RA technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-203AB |
| Max Reverse Current | 2.5mA |
| Max Reverse Voltage (DC) | 500V |
| Max Surge Current | 800A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N1189RA to view detailed technical specifications.
No datasheet is available for this part.
