Vishay 1N1199RA technical specifications.
| Forward Current | 12A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 3mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 240A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N1199RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.