
General purpose rectifier diode with a 60A average rectified current and 50V reverse voltage rating. Features a DO-203AB stud mount package for chassis mounting. Offers a maximum operating temperature of 190°C and a peak non-repetitive surge current of 900A. This RoHS compliant component operates within a temperature range of -65°C to 190°C.
Vishay 1N2128A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-203AB |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 1.453inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 900A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.25°C/W |
| Output Current | 60A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 900A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N2128A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.