Vishay 1N2129RA technical specifications.
| Package/Case | DO-5 |
| Max Reverse Current | 10mA |
| Max Surge Current | 900A |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N2129RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.