Vishay 1N2135RA technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-203AB |
| Forward Current | 60A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 900A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 900A |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N2135RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.