Vishay 1N3111 technical specifications.
| Basic Package Type | Stud Package |
| Package Family Name | DO-205-AC |
| Package/Case | DO-30 |
| Package Description | Stud Hex Base |
| Lead Shape | Terminal Stud |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 40.63(Max) |
| Mounting | Stud |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 150A |
| Peak Non-Repetitive Surge Current | 3550A |
| Peak Forward Voltage | 1.2@471AV |
| Peak Reverse Current | 25000uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay 1N3111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.