Vishay 1N3288R technical specifications.
| Average Rectified Current | 100A |
| Current Rating | 100A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Stud, Chassis |
| Output Current | 100A |
| Polarity | Reverse |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N3288R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.