Vishay 1N3290R technical specifications.
| Average Rectified Current | 100A |
| Package/Case | DO-5 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 24mA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Voltage | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N3290R to view detailed technical specifications.
No datasheet is available for this part.