1N3768
Checking distributor stock and pricing after the page loads.
| Current Rating | 35A |
| Forward Current | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 2mA |
| Mount | Stud |
| Output Current | 35A |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |