Vishay 1N4001GP-M3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4001GP-M3/73 to view detailed technical specifications.
No datasheet is available for this part.