
The 1N4002 is a general-purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 5uA. The diode is packaged in a DO-204AL case and is suitable for through-hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AL |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Voltage | 100V |
| Width | 2.7mm |
| RoHS | Not Compliant |
