
Rectifier diode featuring 1A average rectified current and 100V repetitive reverse voltage. This component offers a 1A forward current and a 45A peak non-repetitive surge current. With a low capacitance of 15pF and a reverse recovery time of 6ns, it is suitable for through-hole and surface mount applications. The diode operates within a temperature range of -50°C to 150°C and is packaged in a DO-204AL case.
Vishay 1N4002-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 45A |
| Mount | Through Hole, Surface Mount |
| Output Current | 1A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 6ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4002-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
