
The 1N4003-E3/73 is a standard diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 package and is available in an ammo pack with 3000 units per package. It is lead free and has a tin, matte contact plating.
Vishay 1N4003-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4003-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
