
Rectifier diode with a maximum repetitive reverse voltage of 400V and an average rectified current of 1A. Features a 1A forward current, 30A peak non-repetitive surge current, and a reverse recovery time of 2µs. Encased in a DO-204AL package for through-hole mounting, this RoHS compliant component operates from -65°C to 175°C. Packaged on tape and reel, it offers a maximum reverse current of 5µA.
Vishay 1N4004GP-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4004GP-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
