Vishay 1N4005/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4005/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
