
The 1N4005-E3/73 is a 600V 1A standard diode packaged in a DO-41 case. It has a maximum operating temperature range of -50°C to 150°C and is lead free. The diode has a maximum reverse voltage of 600V and a maximum reverse current of 5uA. It is available in a package quantity of 3000 units, packaged in tape and reel.
Vishay 1N4005-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4005-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
