The 1N4005GPE/53 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a pin count of 2 and a JEDEC package code of DO-204AL. The diode is a general purpose rectifier with a maximum reverse voltage of 600 volts. It is packaged in a plastic DO-41 package with 2 pins. The diode element material is silicon and it has a terminal position of axial.
Vishay 1N4005GPE/53 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N4005GPE/53 to view detailed technical specifications.
No datasheet is available for this part.