Vishay 1N4007 technical specifications.
| Package/Case | DO-204AL |
| Current | 1A |
| Diameter | 2.7mm |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reverse Recovery Time | 30000ns |
| RoHS Compliant | No |
| Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
