Vishay 1N4007E-E3/24 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4007E-E3/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.