Vishay 1N4007E-E3/53 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Length | 0.204inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4007E-E3/53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
