
General purpose rectifier diode, 1A average rectified current, 1000V repetitive peak reverse voltage. Features 1A forward current, 15pF capacitance, and a maximum operating temperature of 150°C. Packaged in a DO-41 through-hole mount with tin, matte contact plating. RoHS compliant.
Vishay 1N4007E-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Height | 2.7mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4007E-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
